Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics N-Channel MOSFET, 80 A, 100 V, 3-Pin D2PAK STB100N10F7

Номер на артикул на RS: 792-5697PМарка: STMicroelectronics№ по каталога на производителя: STB100N10F7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.35mm

Minimum Operating Temperature

-55 °C

Height

4.6mm

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 79,43

€ 3,177 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics N-Channel MOSFET, 80 A, 100 V, 3-Pin D2PAK STB100N10F7
Изберете тип опаковка

€ 79,43

€ 3,177 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics N-Channel MOSFET, 80 A, 100 V, 3-Pin D2PAK STB100N10F7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
25 - 45€ 3,177€ 15,89
50 - 120€ 2,858€ 14,29
125 - 245€ 2,574€ 12,87
250+€ 2,443€ 12,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

STripFET H7

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.35mm

Minimum Operating Temperature

-55 °C

Height

4.6mm

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more