ST7540, ,Power Line Transceiver ,FSK ,28-Pin HTSSOP

Номер на артикул на RS: 168-6451Марка: STMicroelectronics№ по каталога на производителя: ST7540
brand-logo

Технически документи

Спецификации

Device Type

Power Line Transceiver

Modulation Type

FSK

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Maximum Supply Current

3.5 mA

Dimensions

9.7 x 4.4 x 1mm

Height

1mm

Length

9.7mm

Width

4.4mm

Minimum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

5 V, 9 V, 12 V

Maximum Operating Temperature

+85 °C

Страна на произход

Malaysia

Детайли за продукта

Power Line Transceivers, STMicroelectronics

Half Duplex synchronous/asynchronous Frequency Shift Keying (FSK) Modem

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 392,13

€ 7,843 Each (In a Tube of 50) (ex VAT)

ST7540, ,Power Line Transceiver ,FSK ,28-Pin HTSSOP

€ 392,13

€ 7,843 Each (In a Tube of 50) (ex VAT)

ST7540, ,Power Line Transceiver ,FSK ,28-Pin HTSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Device Type

Power Line Transceiver

Modulation Type

FSK

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Maximum Supply Current

3.5 mA

Dimensions

9.7 x 4.4 x 1mm

Height

1mm

Length

9.7mm

Width

4.4mm

Minimum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

5 V, 9 V, 12 V

Maximum Operating Temperature

+85 °C

Страна на произход

Malaysia

Детайли за продукта

Power Line Transceivers, STMicroelectronics

Half Duplex synchronous/asynchronous Frequency Shift Keying (FSK) Modem

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more