Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO

Номер на артикул на RS: 196-1461Марка: STMicroelectronics№ по каталога на производителя: ST25DV64K-IER6S3
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Mounting Type

Surface Mount

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

1MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 337,80

€ 0,935 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO

€ 2 337,80

€ 0,935 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics ST25DV64K-IER6S3 RF Transceiver, 8-Pin SO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Mounting Type

Surface Mount

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

1MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more