STMicroelectronics Switching Regulator, Surface Mount, Minimum of 0.8V dc Output Voltage, 2.8 → 5.5V dc Input

Номер на артикул на RS: 809-1376Марка: STMicroelectronics№ по каталога на производителя: ST1S32PUR
brand-logo

Технически документи

Спецификации

Output Voltage

Minimum of 0.8V dc

Output Current

4A

Input Voltage

2.8 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

VFDFPN

Power Rating

2.25W

Minimum Temperature

-40°C

Maximum Temperature

+150°C

Line Regulation

0.3%

Width

4mm

Depth

0.95mm

Load Regulation

0.6%

Length

4mm

Детайли за продукта

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,86

€ 2,973 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Switching Regulator, Surface Mount, Minimum of 0.8V dc Output Voltage, 2.8 → 5.5V dc Input
Изберете тип опаковка

€ 14,86

€ 2,973 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Switching Regulator, Surface Mount, Minimum of 0.8V dc Output Voltage, 2.8 → 5.5V dc Input

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
5 - 5€ 2,973€ 14,86
10 - 95€ 2,509€ 12,54
100 - 495€ 2,128€ 10,64
500+€ 2,073€ 10,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

Minimum of 0.8V dc

Output Current

4A

Input Voltage

2.8 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

VFDFPN

Power Rating

2.25W

Minimum Temperature

-40°C

Maximum Temperature

+150°C

Line Regulation

0.3%

Width

4mm

Depth

0.95mm

Load Regulation

0.6%

Length

4mm

Детайли за продукта

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more