Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics SRK1004BTR, Synchronous 500 kHz 6-Pin, DFN

Номер на артикул на RS: 152-156Марка: STMicroelectronics№ по каталога на производителя: SRK1004BTR
brand-logo

Технически документи

Спецификации

Controller Type

Synchronous

Number of Outputs

1

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 462,15

€ 0,487 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics SRK1004BTR, Synchronous 500 kHz 6-Pin, DFN

€ 1 462,15

€ 0,487 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics SRK1004BTR, Synchronous 500 kHz 6-Pin, DFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Synchronous

Number of Outputs

1

Width

2mm

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more