STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS

Номер на артикул на RS: 143-8578Марка: STMicroelectronics№ по каталога на производителя: SPC560B-DIS
brand-logo

Технически документи

Спецификации

Classification

Evaluation Board

Kit Name

Discovery

Technology

MCU

Device Core

e200z0h

Processor Family Name

SPC56B

Processor Part Number

SPC560B54L5

Processor Type

MCU

Детайли за продукта

Discovery Kit for SPC560B54L5 Microcontroller

The SPC560B-DIS Discovery board features the 32-bit SPC56 B line of Power Architecture® core microcontrollers aimed at Automotive car body applications but also suitable for industrial safety-oriented designs. The SPC560B-DIS kit includes a full-featured, perpetual code-limited (128KB) PLS debug software license.

• 48MHz SPC560B54L5 32-bit e200z0h MCU with 768KB program ECC Flash memory, 64KB ECC SRAM
• On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
• On-board L5300AH7 +5Vdc regulator
• Power-On LED, Reset LED, 3 x PLS debugger LEDs
• 2 x User LEDs
• 2 x Pushbuttons (Reset and User)
• User potentiometer for ADC input
• 4 x 36-pin extension headers for access to all device pins
• 2 x 7-pin JTAG connector
• USB mini-B connector
• Power supply: External +12Vdc via barrel jack or +5V from USB connection
• Dimensions: 100 x 55mm

SPC5 32-Bit Automotive Microcontrollers, STMicroelectronics

Информацията за складовите наличности временно не е налична.

€ 117,37

€ 117,37 Всеки (ex VAT)

STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS

€ 117,37

€ 117,37 Всеки (ex VAT)

STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 117,37
2 - 4€ 114,37
5+€ 111,50

Технически документи

Спецификации

Classification

Evaluation Board

Kit Name

Discovery

Technology

MCU

Device Core

e200z0h

Processor Family Name

SPC56B

Processor Part Number

SPC560B54L5

Processor Type

MCU

Детайли за продукта

Discovery Kit for SPC560B54L5 Microcontroller

The SPC560B-DIS Discovery board features the 32-bit SPC56 B line of Power Architecture® core microcontrollers aimed at Automotive car body applications but also suitable for industrial safety-oriented designs. The SPC560B-DIS kit includes a full-featured, perpetual code-limited (128KB) PLS debug software license.

• 48MHz SPC560B54L5 32-bit e200z0h MCU with 768KB program ECC Flash memory, 64KB ECC SRAM
• On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
• On-board L5300AH7 +5Vdc regulator
• Power-On LED, Reset LED, 3 x PLS debugger LEDs
• 2 x User LEDs
• 2 x Pushbuttons (Reset and User)
• User potentiometer for ADC input
• 4 x 36-pin extension headers for access to all device pins
• 2 x 7-pin JTAG connector
• USB mini-B connector
• Power supply: External +12Vdc via barrel jack or +5V from USB connection
• Dimensions: 100 x 55mm

SPC5 32-Bit Automotive Microcontrollers, STMicroelectronics