Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23

Номер на артикул на RS: 687-0965Марка: STMicroelectronics№ по каталога на производителя: SMDB3
brand-logo
Преглед на всички в DIACs

Технически документи

Спецификации

Maximum Breakover Current

0.01mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

1A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Width

1.3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,41

€ 0,071 Each (In a Pack of 20) (ex VAT)

STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
Изберете тип опаковка

€ 1,41

€ 0,071 Each (In a Pack of 20) (ex VAT)

STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Breakover Current

0.01mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

1A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Width

1.3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more