Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics SMCJ15A-TR, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Номер на артикул на RS: 714-7244Марка: STMicroelectronics№ по каталога на производителя: SMCJ15A-TR
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

308A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Length

7.15mm

Height

2.45mm

Width

6.25mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Детайли за продукта

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,13

€ 0,456 Each (In a Pack of 20) (ex VAT)

STMicroelectronics SMCJ15A-TR, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Изберете тип опаковка

€ 9,13

€ 0,456 Each (In a Pack of 20) (ex VAT)

STMicroelectronics SMCJ15A-TR, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

308A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Length

7.15mm

Height

2.45mm

Width

6.25mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Детайли за продукта

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more