Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics SMBJ6.5A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 795-8408Марка: STMicroelectronics№ по каталога на производителя: SMBJ6.5A-TR
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

7.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

6.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

276A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

10mA

Maximum Reverse Leakage Current

50µA

Length

4.6mm

Детайли за продукта

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,82

€ 0,113 Each (In a Pack of 25) (ex VAT)

STMicroelectronics SMBJ6.5A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 2,82

€ 0,113 Each (In a Pack of 25) (ex VAT)

STMicroelectronics SMBJ6.5A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,113€ 2,82
125 - 225€ 0,107€ 2,67
250 - 600€ 0,101€ 2,53
625 - 1225€ 0,095€ 2,38
1250+€ 0,09€ 2,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

7.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

6.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

276A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

10mA

Maximum Reverse Leakage Current

50µA

Length

4.6mm

Детайли за продукта

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от