STMicroelectronics SMBJ33CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
69.7V
Minimum Breakdown Voltage
36.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
33V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Детайли за продукта
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 7,22
€ 0,289 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,22
€ 0,289 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,289 | € 7,22 |
125 - 225 | € 0,271 | € 6,78 |
250 - 600 | € 0,256 | € 6,40 |
625 - 1225 | € 0,243 | € 6,08 |
1250+ | € 0,231 | € 5,79 |
Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
69.7V
Minimum Breakdown Voltage
36.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
33V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Детайли за продукта