STMicroelectronics SMBJ22CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
24.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
22V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
1µA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Детайли за продукта
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 5,73
€ 0,115 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 5,73
€ 0,115 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,115 | € 5,73 |
250 - 450 | € 0,108 | € 5,38 |
500 - 1200 | € 0,102 | € 5,10 |
1250 - 2450 | € 0,096 | € 4,81 |
2500+ | € 0,092 | € 4,58 |
Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
24.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
22V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
1µA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Детайли за продукта