STMicroelectronics SMAJ18A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Номер на артикул на RS: 793-1377Марка: STMicroelectronics№ по каталога на производителя: SMAJ18A-TR
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

13.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.25mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.25mm

Width

2.9mm

Test Current

1mA

Детайли за продукта

Transil™ Transient Voltage Surge Suppressor (TVS), STMicroelectronics

The Transil™ TVS has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices.

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,13

€ 0,245 Each (In a Pack of 25) (ex VAT)

STMicroelectronics SMAJ18A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Изберете тип опаковка

€ 6,13

€ 0,245 Each (In a Pack of 25) (ex VAT)

STMicroelectronics SMAJ18A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,245€ 6,13
125 - 225€ 0,23€ 5,76
250 - 600€ 0,219€ 5,47
625 - 1225€ 0,206€ 5,15
1250+€ 0,196€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

13.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.25mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.25mm

Width

2.9mm

Test Current

1mA

Детайли за продукта

Transil™ Transient Voltage Surge Suppressor (TVS), STMicroelectronics

The Transil™ TVS has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices.

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more