STMicroelectronics SMA6J18CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AC

Номер на артикул на RS: 795-8445Марка: STMicroelectronics№ по каталога на производителя: SMA6J18CA-TR
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

33.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

4.6 x 2.9 x 2.03mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.03mm

Width

2.9mm

Test Current

1mA

Детайли за продукта

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,50

€ 0,22 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics SMA6J18CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AC
Изберете тип опаковка

€ 5,50

€ 0,22 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics SMA6J18CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
25 - 100€ 0,22€ 5,50
125 - 225€ 0,17€ 4,24
250 - 475€ 0,165€ 4,12
500 - 975€ 0,16€ 4,01
1000+€ 0,158€ 3,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

33.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

4.6 x 2.9 x 2.03mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.03mm

Width

2.9mm

Test Current

1mA

Детайли за продукта

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more