STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 486-1376Марка: STMicroelectronics№ по каталога на производителя: SM6T220A
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Height

2.45mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Детайли за продукта

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,46

€ 0,091 Each (In a Pack of 5) (ex VAT)

STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 0,46

€ 0,091 Each (In a Pack of 5) (ex VAT)

STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Height

2.45mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Детайли за продукта

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more