Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
27.2V
Minimum Breakdown Voltage
14.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
12.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
147A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Детайли за продукта
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 2,91
€ 0,291 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
€ 2,91
€ 0,291 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 95 | € 0,291 | € 1,46 |
100 - 495 | € 0,204 | € 1,02 |
500 - 995 | € 0,167 | € 0,84 |
1000+ | € 0,137 | € 0,69 |
Технически документи
Спецификации
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
27.2V
Minimum Breakdown Voltage
14.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
12.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
147A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Детайли за продукта