Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 650 V, 4-Pin HiP247-4 SCT040W65G3-4

Номер на артикул на RS: 366-221Марка: STMicroelectronics№ по каталога на производителя: SCT040W65G3-4
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,13

€ 14,13 Всеки (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 650 V, 4-Pin HiP247-4 SCT040W65G3-4

€ 14,13

€ 14,13 Всеки (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 30 A, 650 V, 4-Pin HiP247-4 SCT040W65G3-4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,13
10 - 99€ 12,72
100+€ 11,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more