STMicroelectronics SCT SiC N-Channel MOSFET, 60 A, 650 V, 4-Pin HiP247-4 SCT027W65G3-4AG

Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
650 V
Series
SCT
Package Type
HiP247-4
Mounting Type
Through Hole
Pin Count
4
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Страна на произход
China
€ 558,43
€ 18,614 Each (In a Tube of 30) (ex VAT)
30
€ 558,43
€ 18,614 Each (In a Tube of 30) (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
650 V
Series
SCT
Package Type
HiP247-4
Mounting Type
Through Hole
Pin Count
4
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Страна на произход
China