N-Channel MOSFET, 1.5 A, 18 V, 3-Pin SOT-89 STMicroelectronics PD84001

Номер на артикул на RS: 917-2738PМарка: STMicroelectronics№ по каталога на производителя: PD84001
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

18 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Maximum Power Dissipation

6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-0.5 V, +15 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Height

1.6mm

Детайли за продукта

RF MOSFET Transistors, STMicroelectronics

The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET, 1.5 A, 18 V, 3-Pin SOT-89 STMicroelectronics PD84001
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET, 1.5 A, 18 V, 3-Pin SOT-89 STMicroelectronics PD84001

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

18 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Maximum Power Dissipation

6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-0.5 V, +15 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.6mm

Height

1.6mm

Детайли за продукта

RF MOSFET Transistors, STMicroelectronics

The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more