STMicroelectronics P0111MA 1AA3, Thyristor 600V, 0.5A 0.025mA

Номер на артикул на RS: 687-0984PМарка: STMicroelectronics№ по каталога на производителя: P0111MA 1AA3
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.025mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.95V

Детайли за продукта

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 39,40

€ 0,394 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics P0111MA 1AA3, Thyristor 600V, 0.5A 0.025mA
Изберете тип опаковка

€ 39,40

€ 0,394 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics P0111MA 1AA3, Thyristor 600V, 0.5A 0.025mA

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
100 - 180€ 0,394€ 7,88
200 - 480€ 0,354€ 7,08
500 - 980€ 0,32€ 6,39
1000+€ 0,304€ 6,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.025mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.95V

Детайли за продукта

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more