STMicroelectronics P0102BL, Thyristor 200V, 0.16A 0.2mA

Номер на артикул на RS: 226-4739Марка: STMicroelectronics№ по каталога на производителя: P0102BL
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

0.16A

Thyristor Type

SCR

Package Type

SOT-23

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

7A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

2.9 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.001mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
STMicroelectronics P0102BL 5AA4, Thyristor 200V, 0.16A 0.2mA
€ 0,379Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics P0102BL, Thyristor 200V, 0.16A 0.2mA
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics P0102BL, Thyristor 200V, 0.16A 0.2mA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
STMicroelectronics P0102BL 5AA4, Thyristor 200V, 0.16A 0.2mA
€ 0,379Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Rated Average On-State Current

0.16A

Thyristor Type

SCR

Package Type

SOT-23

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

7A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

2.9 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.001mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
STMicroelectronics P0102BL 5AA4, Thyristor 200V, 0.16A 0.2mA
€ 0,379Each (In a Pack of 10) (ex VAT)