Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F030R8T6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
NUCLEO-F030R8 Nucleo-64 Development Board
The STM32 Nucleo Board, NUCLEO-F030R8 will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any Arm Cortex™ M processor STM32 F0 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32F030R8T6 or with a suitable STM32 MCU in your application.
System requirements: Windows PC (XP, Vista, 7, 8)/ USB type A to Mini-B USB cable such as 656-3939
On board STM32F030R8T6 Microcontroller
Extension resources: Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/O mbed enabled (mbed.org)
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch to use the kit as a standalone ST-LINK/V2-1
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
User and Reset buttons
Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
STM32 comprehensive software HAL library
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
€ 10,48
€ 10,48 Всеки (ex VAT)
1
€ 10,48
€ 10,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,48 |
5 - 9 | € 9,96 |
10+ | € 9,67 |
Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F030R8T6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
NUCLEO-F030R8 Nucleo-64 Development Board
The STM32 Nucleo Board, NUCLEO-F030R8 will work in conjunction with the STM32 F0 series microcontroller to allow you to build your own prototypes for embedded applications. With its easy to use development platform it can offer a quick solution in evaluating and developing with any Arm Cortex™ M processor STM32 F0 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects with the Arduino™ and will support most shields. Also the ST Morpho headers help increase the functionality of the Nucleo open development platform (ODP). The ARM® mbed enabled board has an integrated ST-Link/V2 circuit debugger and programmer (SWIM/SWD) and this will interface with the on board STM32F030R8T6 or with a suitable STM32 MCU in your application.
System requirements: Windows PC (XP, Vista, 7, 8)/ USB type A to Mini-B USB cable such as 656-3939
On board STM32F030R8T6 Microcontroller
Extension resources: Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension pin headers for full access to all STM32 I/O mbed enabled (mbed.org)
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch to use the kit as a standalone ST-LINK/V2-1
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
User and Reset buttons
Interfaces supported on USB: Virtual Com port; Mass storage; Debug port
STM32 comprehensive software HAL library
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.