STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE

Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
SAM
Processor Part Number
STM32L452RET6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
NUCLEO-L452RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L452RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
STM32L452RET6 80MHz Cortex-M4F core microcontroller with 256KB Flash memory, 64KB SRAM
Ultra-low-power microcontroller with FlexPowerControl
Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory
Up to 21 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Serial communications: USART, SPI, QSPI, I²C, USB 2.0, SAI, CAN
Flexible board power supply
True random number generator
CRC calculation unit
AES-128/256-bit key encryption hardware accelerator
Real-Time Clock and Calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
€ 13,73
€ 13,73 Всеки (ex VAT)
1
€ 13,73
€ 13,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,73 |
5 - 9 | € 13,38 |
10+ | € 13,04 |
Технически документи
Спецификации
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
SAM
Processor Part Number
STM32L452RET6
Processor Type
MCU
Страна на произход
China
Детайли за продукта
NUCLEO-L452RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L452RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
STM32L452RET6 80MHz Cortex-M4F core microcontroller with 256KB Flash memory, 64KB SRAM
Ultra-low-power microcontroller with FlexPowerControl
Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory
Up to 21 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Serial communications: USART, SPI, QSPI, I²C, USB 2.0, SAI, CAN
Flexible board power supply
True random number generator
CRC calculation unit
AES-128/256-bit key encryption hardware accelerator
Real-Time Clock and Calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.