STMicroelectronics Differential Pressure Sensor, Surface Mount, 4-Pin, HCLGA

Номер на артикул на RS: 196-1993Марка: STMicroelectronics№ по каталога на производителя: MP34DT05TR-ADistrelec Article No.: 30397145
brand-logo

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

HCLGA

Pin Count

4

Dimensions

3 x 4 x 1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Distrelec Product Id

30397145

Minimum Operating Supply Voltage

1.6 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 457,54

€ 1,114 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics Differential Pressure Sensor, Surface Mount, 4-Pin, HCLGA

€ 4 457,54

€ 1,114 Each (On a Reel of 4000) (ex VAT)

STMicroelectronics Differential Pressure Sensor, Surface Mount, 4-Pin, HCLGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

HCLGA

Pin Count

4

Dimensions

3 x 4 x 1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Distrelec Product Id

30397145

Minimum Operating Supply Voltage

1.6 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more