Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio System
Application
Microphone
Mounting Type
Surface Mount
Package Type
RHLGA
Pin Count
5
Input Signal Type
Single Ended
Minimum Operating Supply Voltage
1.52 V
Minimum Operating Temperature
-40 °C
Dimensions
3.5 x 2.65 x 1.08mm
Maximum Operating Temperature
+85 °C
€ 6,73
€ 1,346 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,73
€ 1,346 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio System
Application
Microphone
Mounting Type
Surface Mount
Package Type
RHLGA
Pin Count
5
Input Signal Type
Single Ended
Minimum Operating Supply Voltage
1.52 V
Minimum Operating Temperature
-40 °C
Dimensions
3.5 x 2.65 x 1.08mm
Maximum Operating Temperature
+85 °C