STMicroelectronics M95M04-DRMN6TP, 4Mbit EEPROM Memory, 40ns 8-Pin SO Serial-SPI

Номер на артикул на RS: 201-4445Марка: STMicroelectronics№ по каталога на производителя: M95M04-DRMN6TP
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

4Mbit

Interface Type

Serial-SPI

Package Type

SO

Mounting Type

Through Hole

Pin Count

8

Organisation

512K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

40ns

Data Retention

40yr

Number of Words

512K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Информацията за складовите наличности временно не е налична.

€ 12,97

€ 2,595 Each (In a Pack of 5) (ex VAT)

STMicroelectronics M95M04-DRMN6TP, 4Mbit EEPROM Memory, 40ns 8-Pin SO Serial-SPI
Изберете тип опаковка

€ 12,97

€ 2,595 Each (In a Pack of 5) (ex VAT)

STMicroelectronics M95M04-DRMN6TP, 4Mbit EEPROM Memory, 40ns 8-Pin SO Serial-SPI
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,595€ 12,97
50 - 95€ 2,195€ 10,98
100 - 245€ 2,139€ 10,70
250 - 995€ 2,083€ 10,41
1000+€ 2,031€ 10,16

Технически документи

Спецификации

Memory Size

4Mbit

Interface Type

Serial-SPI

Package Type

SO

Mounting Type

Through Hole

Pin Count

8

Organisation

512K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

40ns

Data Retention

40yr

Number of Words

512K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C