STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC

Номер на артикул на RS: 860-7299Марка: STMicroelectronics№ по каталога на производителя: M74HC280YRM13TR
brand-logo

Технически документи

Спецификации

Logic Family

HC

Logic Function

Parity Generator

Number of Bits

9 Bit

Number of Elements per Chip

1

Maximum Quiescent Current

80µA

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,89

€ 0,389 Each (In a Pack of 10) (ex VAT)

STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC
Изберете тип опаковка

€ 3,89

€ 0,389 Each (In a Pack of 10) (ex VAT)

STMicroelectronics M74HC280YRM13TR, 9 Bit-Bit Parity Generator and Checker, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,389€ 3,89
50 - 90€ 0,367€ 3,66
100 - 240€ 0,346€ 3,46
250 - 490€ 0,328€ 3,28
500+€ 0,314€ 3,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HC

Logic Function

Parity Generator

Number of Bits

9 Bit

Number of Elements per Chip

1

Maximum Quiescent Current

80µA

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more