STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

Номер на артикул на RS: 920-6358Марка: STMicroelectronics№ по каталога на производителя: M4T28-BR12SH1
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-CF

Mounting Type

Through Hole

Package Type

SNAPHAT

IC Type

Battery Backup IC

Pin Count

4

Typical Operating Supply Voltage

2.8 V

Dimensions

21.84 x 14.99 x 7.75mm

Length

21.84mm

Width

14.99mm

Height

7.75mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 165,78

€ 7,208 Each (In a Tube of 23) (ex VAT)

STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

€ 165,78

€ 7,208 Each (In a Tube of 23) (ex VAT)

STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
23 - 23€ 7,208€ 165,78
46 - 69€ 7,013€ 161,31
92 - 207€ 6,829€ 157,06
230 - 437€ 6,654€ 153,03
460+€ 6,488€ 149,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-CF

Mounting Type

Through Hole

Package Type

SNAPHAT

IC Type

Battery Backup IC

Pin Count

4

Typical Operating Supply Voltage

2.8 V

Dimensions

21.84 x 14.99 x 7.75mm

Length

21.84mm

Width

14.99mm

Height

7.75mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more