STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1

Номер на артикул на RS: 310-9734Марка: STMicroelectronics№ по каталога на производителя: M48Z35Y-70PC1
brand-logo
Преглед на всички в NVRAM

Технически документи

Спецификации

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Number of Words

32K

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Детайли за продукта

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30,94

€ 30,94 Всеки (ex VAT)

STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1
Изберете тип опаковка

€ 30,94

€ 30,94 Всеки (ex VAT)

STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 30,94
10 - 49€ 30,10
50 - 149€ 29,33
150 - 499€ 28,56
500+€ 27,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Number of Words

32K

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Детайли за продукта

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more