STMicroelectronics SRAM, M48Z02-150PC1- 16kbit

Номер на артикул на RS: 828-9958Марка: STMicroelectronics№ по каталога на производителя: M48Z02-150PC1
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

16kbit

Organisation

2K x 8 bit

Number of Words

2K

Number of Bits per Word

9bit

Maximum Random Access Time

150ns

Low Power

Yes

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 9.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Width

18.34mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Length

34.8mm

Детайли за продукта

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,13

€ 28,13 Всеки (ex VAT)

STMicroelectronics SRAM, M48Z02-150PC1- 16kbit
Изберете тип опаковка

€ 28,13

€ 28,13 Всеки (ex VAT)

STMicroelectronics SRAM, M48Z02-150PC1- 16kbit
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,13
10 - 49€ 27,37
50 - 99€ 26,62
100 - 199€ 25,95
200+€ 25,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

16kbit

Organisation

2K x 8 bit

Number of Words

2K

Number of Bits per Word

9bit

Maximum Random Access Time

150ns

Low Power

Yes

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 9.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Width

18.34mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Length

34.8mm

Детайли за продукта

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от