STMicroelectronics M48T12-70PC1, Real Time Clock (RTC), 16kbit RAM, 24-Pin PCDIP

Номер на артикул на RS: 828-9977Марка: STMicroelectronics№ по каталога на производителя: M48T12-70PC1
brand-logo

Технически документи

Спецификации

Functions

Timekeeper SRAM

Date Format

D:M:Y

Time Format

HH:MM:SS

User RAM

16kbit

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,43

€ 19,43 Всеки (ex VAT)

STMicroelectronics M48T12-70PC1, Real Time Clock (RTC), 16kbit RAM, 24-Pin PCDIP
Изберете тип опаковка

€ 19,43

€ 19,43 Всеки (ex VAT)

STMicroelectronics M48T12-70PC1, Real Time Clock (RTC), 16kbit RAM, 24-Pin PCDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 19,43
2 - 4€ 19,04
5 - 9€ 18,46
10+€ 18,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Functions

Timekeeper SRAM

Date Format

D:M:Y

Time Format

HH:MM:SS

User RAM

16kbit

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

24

Dimensions

34.8 x 18.34 x 8.89mm

Length

34.8mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more