STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48T08-100PC1

Технически документи
Спецификации
Brand
STMicroelectronicsMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Words
8K
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
4.75 V
Страна на произход
Malaysia
Детайли за продукта
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
€ 25,28
€ 25,28 Всеки (ex VAT)
Стандарт
1
€ 25,28
€ 25,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 25,28 |
10 - 49 | € 23,95 |
50 - 149 | € 23,30 |
150 - 499 | € 22,73 |
500+ | € 22,14 |
Технически документи
Спецификации
Brand
STMicroelectronicsMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Words
8K
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
4.75 V
Страна на произход
Malaysia
Детайли за продукта
Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.