Технически документи
Спецификации
Brand
STMicroelectronicsFunctions
Calendar
Date Format
D:M:Y:C
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Real Time Clock Peripherals, STMicroelectronics
€ 15,78
€ 3,156 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 15,78
€ 3,156 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 3,156 | € 15,78 |
10+ | € 2,999 | € 15,00 |
Технически документи
Спецификации
Brand
STMicroelectronicsFunctions
Calendar
Date Format
D:M:Y:C
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Детайли за продукта