STMicroelectronics M41ST85WMX6TR, Real Time Clock, 64bit RAM, 28-Pin SOX

Номер на артикул на RS: 188-9366PМарка: STMicroelectronics№ по каталога на производителя: M41ST85WMX6TR
brand-logo

Технически документи

Спецификации

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

User RAM

64bit

Mounting Type

Surface Mount

Package Type

SOX

Pin Count

28

Dimensions

18.01 x 7.67 x 2.39mm

Length

18.01mm

Width

7.67mm

Height

2.39mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,96

€ 5,96 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics M41ST85WMX6TR, Real Time Clock, 64bit RAM, 28-Pin SOX
Изберете тип опаковка

€ 5,96

€ 5,96 Each (Supplied on a Reel) (ex VAT)

STMicroelectronics M41ST85WMX6TR, Real Time Clock, 64bit RAM, 28-Pin SOX
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

User RAM

64bit

Mounting Type

Surface Mount

Package Type

SOX

Pin Count

28

Dimensions

18.01 x 7.67 x 2.39mm

Length

18.01mm

Width

7.67mm

Height

2.39mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more