STMicroelectronics M24LR16E-RMC6T/2, 16kbit EEPROM Chip, 900ns 8-Pin UFDFPN Serial-I2C

Номер на артикул на RS: 190-6768Марка: STMicroelectronics№ по каталога на производителя: M24LR16E-RMC6T/2
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

UFDFPN

Mounting Type

Surface Mount

Pin Count

8

Organisation

2 K x 8

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.1 x 3.1 x 0.55mm

Data Retention

40yr

Number of Words

2 K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Информацията за складовите наличности временно не е налична.

€ 3 529,78

€ 0,706 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics M24LR16E-RMC6T/2, 16kbit EEPROM Chip, 900ns 8-Pin UFDFPN Serial-I2C

€ 3 529,78

€ 0,706 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics M24LR16E-RMC6T/2, 16kbit EEPROM Chip, 900ns 8-Pin UFDFPN Serial-I2C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

UFDFPN

Mounting Type

Surface Mount

Pin Count

8

Organisation

2 K x 8

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.1 x 3.1 x 0.55mm

Data Retention

40yr

Number of Words

2 K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns