STMicroelectronics M24C32-FMN6TP, 32kbit EEPROM Chip, 450ns 8-Pin SOIC Serial-I2C

Технически документи
Спецификации
Brand
STMicroelectronicsMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
4 K x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
200yr
Number of Words
4 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
€ 458,16
€ 0,183 Each (On a Reel of 2500) (ex VAT)
2500
€ 458,16
€ 0,183 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
4 K x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
200yr
Number of Words
4 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns