STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040BECT-3.0

Номер на артикул на RS: 244-3155Марка: STMicroelectronics№ по каталога на производителя: LM4040BECT-3.0
brand-logo

Технически документи

Спецификации

Nominal Voltage

2.048V

Package Type

SOT323-5L

Reference Type

Precision

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,74

€ 0,948 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040BECT-3.0
Изберете тип опаковка

€ 4,74

€ 0,948 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040BECT-3.0
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,948€ 4,74
10 - 95€ 0,657€ 3,28
100 - 245€ 0,585€ 2,92
250 - 495€ 0,527€ 2,64
500+€ 0,479€ 2,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

2.048V

Package Type

SOT323-5L

Reference Type

Precision

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more