STMicroelectronics LM317MDT-TR, 1 Linear Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, DPAK

Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
200mA
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.04 %/V
Load Regulation
0.5 %/Vo
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Reference Voltage
1.3V
Pin Count
3
Output Type
Adjustable
Dimensions
6.6 x 6.2 x 2.4mm
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Детайли за продукта
LM217M/LM317M Linear Voltage Regulator, STMicroelectronics
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.
Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications
Linear Voltage Regulators, STMicroelectronics
€ 427,86
€ 0,171 Each (On a Reel of 2500) (ex VAT)
2500
€ 427,86
€ 0,171 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
200mA
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.04 %/V
Load Regulation
0.5 %/Vo
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Reference Voltage
1.3V
Pin Count
3
Output Type
Adjustable
Dimensions
6.6 x 6.2 x 2.4mm
Height
2.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Length
6.6mm
Width
6.2mm
Детайли за продукта
LM217M/LM317M Linear Voltage Regulator, STMicroelectronics
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V to 37 V supplying 500 mA of load current. The regulator is easy to use and the output voltage is selected via a resistive divider.
Output voltage range: 1.2 V to 37 V at 500 mA
Line regulation 0.01%; Load regulation 0.1%
Thermal overload protection, short circuit protection and safe area compensation
Floating operation for high-voltage applications