Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
100 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm
Dimensions
5 x 4 x 1.25mm
Width
4mm
Height
1.25mm
Детайли за продукта
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
€ 8,91
€ 0,178 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 8,91
€ 0,178 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,178 | € 8,91 |
250 - 450 | € 0,17 | € 8,50 |
500 - 1200 | € 0,152 | € 7,61 |
1250+ | € 0,152 | € 7,61 |
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
100 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm
Dimensions
5 x 4 x 1.25mm
Width
4mm
Height
1.25mm
Детайли за продукта
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8