Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1.5 to ±15V
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
€ 7,01
€ 0,28 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,01
€ 0,28 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
3 → 30 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1.5 to ±15V
Typical Voltage Gain
100 dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C