Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LM2901YQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16

Номер на артикул на RS: 276-909Марка: STMicroelectronics№ по каталога на производителя: LM2901YQ5T
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

Quad Comparator

Mounting Type

Surface Mount

Package Type

QFN16

Power Supply Type

Dual

Output Type

Current, Voltage

Typical Response Time

1000ns

Pin Count

16

Typical Single Supply Voltage

2 → 36 V

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 929,25

€ 0,31 1 Reel of 1 (ex VAT)

LM2901YQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16

€ 929,25

€ 0,31 1 Reel of 1 (ex VAT)

LM2901YQ5T STMicroelectronics, Comparator, Current, Voltage O/P, 1000ns 2 → 36 V 16-Pin QFN16
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

Quad Comparator

Mounting Type

Surface Mount

Package Type

QFN16

Power Supply Type

Dual

Output Type

Current, Voltage

Typical Response Time

1000ns

Pin Count

16

Typical Single Supply Voltage

2 → 36 V

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more