Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LM2901YPT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin TSSOP14

Номер на артикул на RS: 152-239Марка: STMicroelectronics№ по каталога на производителя: LM2901YPT
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,68

€ 0,174 Each (Supplied as a Tape) (ex VAT)

LM2901YPT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin TSSOP14
Изберете тип опаковка

€ 8,68

€ 0,174 Each (Supplied as a Tape) (ex VAT)

LM2901YPT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin TSSOP14
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
50 - 450€ 0,174€ 8,68
500 - 950€ 0,165€ 8,26
1000+€ 0,153€ 7,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more