Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Страна на произход
Morocco
€ 949,02
€ 0,38 Each (On a Reel of 2500) (ex VAT)
2500
€ 949,02
€ 0,38 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Страна на произход
Morocco