Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LM239PT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 300ns 2 → 32 V 14-Pin TSSOP14

Номер на артикул на RS: 152-235Марка: STMicroelectronics№ по каталога на производителя: LM239PT
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

300ns

Pin Count

14

Typical Single Supply Voltage

2 → 32 V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 269,86

€ 0,108 Each (On a Reel of 2500) (ex VAT)

LM239PT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 300ns 2 → 32 V 14-Pin TSSOP14

€ 269,86

€ 0,108 Each (On a Reel of 2500) (ex VAT)

LM239PT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 300ns 2 → 32 V 14-Pin TSSOP14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

300ns

Pin Count

14

Typical Single Supply Voltage

2 → 32 V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more