Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Temperature
+105 °C
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C
€ 7,89
€ 0,316 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,89
€ 0,316 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,316 | € 7,89 |
50 - 100 | € 0,306 | € 7,66 |
125 - 225 | € 0,29 | € 7,25 |
250+ | € 0,284 | € 7,10 |
Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Temperature
+105 °C
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C