LM224PT STMicroelectronics, Operational Amplifier, Op Amp, 1.3MHz, 3 → 30 V, 16-Pin TSSOP14

Номер на артикул на RS: 239-6297PМарка: STMicroelectronics№ по каталога на производителя: LM224PT
brand-logo

Технически документи

Спецификации

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,08

€ 0,203 Each (Supplied on a Reel) (ex VAT)

LM224PT STMicroelectronics, Operational Amplifier, Op Amp, 1.3MHz, 3 → 30 V, 16-Pin TSSOP14
Изберете тип опаковка

€ 6,08

€ 0,203 Each (Supplied on a Reel) (ex VAT)

LM224PT STMicroelectronics, Operational Amplifier, Op Amp, 1.3MHz, 3 → 30 V, 16-Pin TSSOP14

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
30 - 75€ 0,203€ 3,04
90 - 225€ 0,198€ 2,97
240 - 465€ 0,195€ 2,92
480+€ 0,191€ 2,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.3MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more