Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 12-Pin

Номер на артикул на RS: 878-7465Марка: STMicroelectronics№ по каталога на производителя: LIS2DH12TR
brand-logo

Технически документи

Спецификации

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

10 MHz, 400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

192mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Accelerometer ICs, STMicroelectronics

ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDA’s, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.

Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.

Accelerometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,93

€ 1,093 Each (In a Pack of 10) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 12-Pin
Изберете тип опаковка

€ 10,93

€ 1,093 Each (In a Pack of 10) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 12-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

10 MHz, 400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

192mg/digit

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Accelerometer ICs, STMicroelectronics

ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDA’s, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.

Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.

Accelerometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more