Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
16 mV
Load Regulation
16 mV
Accuracy
±2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 10,27
€ 1,03 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 10,27
€ 1,03 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
10 - 99 | € 1,03 |
100 - 499 | € 0,69 |
500 - 999 | € 0,66 |
1000+ | € 0,52 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
16 mV
Load Regulation
16 mV
Accuracy
±2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
10.4mm
Width
4.6mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.