Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,

Номер на артикул на RS: 168-8709Марка: STMicroelectronics№ по каталога на производителя: LDK220M-R
brand-logo

Технически документи

Спецификации

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

-0.3 → 14.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2 mV, ±3 %

Load Regulation

0.003 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23, SOT-323

Pin Count

5

Reference Voltage

1.19V

Output Type

Adjustable

Power Rating

500mW

Dimensions

2.95 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Width

1.6mm

Length

2.95mm

Страна на произход

Malaysia

Детайли за продукта

Adjustable Linear LDO Voltage Regulators, STMicroelectronics

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 233,66

€ 0,411 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,

€ 1 233,66

€ 0,411 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDK220M-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 5-Pin, SOT-23,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

-0.3 → 14.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2 mV, ±3 %

Load Regulation

0.003 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23, SOT-323

Pin Count

5

Reference Voltage

1.19V

Output Type

Adjustable

Power Rating

500mW

Dimensions

2.95 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Width

1.6mm

Length

2.95mm

Страна на произход

Malaysia

Детайли за продукта

Adjustable Linear LDO Voltage Regulators, STMicroelectronics

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more