STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN

Номер на артикул на RS: 196-1460Марка: STMicroelectronics№ по каталога на производителя: LD39200PU33R
brand-logo

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

2A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Load Regulation

0.4 %/A

Accuracy

1 %, 2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

300µA

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.25 V

Length

4.1mm

Width

4.1mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,66

€ 0,566 Each (In a Pack of 10) (ex VAT)

STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN
Изберете тип опаковка

€ 5,66

€ 0,566 Each (In a Pack of 10) (ex VAT)

STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,566€ 5,66
50 - 90€ 0,532€ 5,32
100 - 240€ 0,504€ 5,04
250 - 490€ 0,476€ 4,76
500+€ 0,453€ 4,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

2A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Load Regulation

0.4 %/A

Accuracy

1 %, 2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

300µA

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.25 V

Length

4.1mm

Width

4.1mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more