STMicroelectronics LD39130SJ33R, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 4-Pin, Flip-Chip

Номер на артикул на RS: 168-8704Марка: STMicroelectronics№ по каталога на производителя: LD39130SJ33R
brand-logo

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %/V

Load Regulation

1.5 %, 0.004 (Typical) %/mA

Accuracy

±2 %, ±30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

55µA

Package Type

Flip-Chip

Pin Count

4

Output Type

Fixed

Dimensions

0.72 x 0.72 x 0.42mm

Maximum Input Voltage

5.5 V

Height

0.42mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.4 V

Maximum Operating Temperature

+125 °C

Length

0.72mm

Width

0.72mm

Страна на произход

China

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

STMicroelectronics LD39130SJ33R, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 4-Pin, Flip-Chip

P.O.A.

Each (On a Reel of 5000) (ex VAT)

STMicroelectronics LD39130SJ33R, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 4-Pin, Flip-Chip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %/V

Load Regulation

1.5 %, 0.004 (Typical) %/mA

Accuracy

±2 %, ±30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

55µA

Package Type

Flip-Chip

Pin Count

4

Output Type

Fixed

Dimensions

0.72 x 0.72 x 0.42mm

Maximum Input Voltage

5.5 V

Height

0.42mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.4 V

Maximum Operating Temperature

+125 °C

Length

0.72mm

Width

0.72mm

Страна на произход

China

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more